Molex Pico-EZmate Wire-to-Board Connectors

Molex Pico-EZmate Wire-to-Board Connectors deliver high performance at a low-profile height, which makes them ideal for automated assembly processes in tight-spaced applications in various industries. Typical applications include mobile devices, home appliances, medical, and in-vehicle infotainment. 

The Pico-EZmate 1.20mm pitch Wire-to-Board Connectors (78171 and 78172) offer a mated height of 1.55mm for 2 to 5 circuits and 1.65mm for 6-circuit versions for miniature wire-to-board applications. These connectors include a secure friction lock between the receptacle housing and header and an audible click to ensure mating. The receptacle is mated vertically with the header that enables easy placement in tight packaging applications.

The Pico-EZmate 1.80mm High-Current (HC) Wire-to-Board Connectors (20829x) offer the highest electric current of 5A among the Pico-EZmate family and have a compact design for excellent performance in tight-space applications. These high-current connectors feature ergonomic mating and un-mating in the diagonal direction that allows for an easier mating and un-mating process.

Features

Pico-EZmate 1.20mm Pitch Wire-to-Board Connectors:

  • Gold plating
  • Open space on the header
  • The polarizing key prevents mismating
  • Ultra low-profile
  • Vertical mating

Pico-EZmate 1.80mm HC Wire-to-Board Connectors:

  • 5A current
  • Designed for battery connections
  • Ergonomic mating and un-mating in the diagonal direction
  • Low profile and compact size
  • Polyamide material
  • Reinforced locking force

Applications

  • BLUETOOTH charge boxes
  • Card readers
  • Dashcams
  • Data termination equipment
  • Entertainment devices
  • Game machines
  • In-vehicle infotainment
  • Laptops
  • Lidar systems
  • Medical instruments
  • Navigation systems
  • POS systems
  • Smart devices
  • Tablet PCs
  • TV set-top boxes
  • White goods
  • Workstation PCs

Technical Specifications

Types Pico-EZmate 1.20mm Connectors Pico-EZmate 1.80mm HC Connectors 
Parameters
Maximum voltage rating 50V 250V
Maximum current rating 1.5A 5A
Contact resistance 20mΩ 20mΩ
Dielectric withstanding voltage 500Vac No damage
Insulation resistance 100MΩ 1000MΩ
Operating temperature range -25°C to +85°C -40°C to +105°C

Related Pico-EZmate Connectors