Molex Pico-EZmate Plus Series Connector System

Molex Pico-EZmate Plus Series Connector System is a 1mm pitch connector system that includes a 1mm pitch crimp terminal, designed for high-performance applications across various industries. These connectors feature a compact, low-profile design and a current rating of up to 2.8A, ensuring efficient automated assembly in tight spaces. The Pico-EZmate Plus connectors are constructed from polyamide material and are RoHS-compliant and low-halogen, meeting environmental standards. Typical applications include consumer electronics, mobile devices, and medical instruments.

Features

  • 1mm pitch
  • Low halogen
  • Low-profile design 
  • Open-top receptacle header 
  • Polarization keys 
  • Polyamide material
  • RoHS compliant
  • Thicker housing side walls

Applications

  • Consumer 
    • Electronic cigarettes 
    • Entertainment devices 
    • POS terminals
  • Data center 
    • Data termination equipment 
  • Home appliances 
    • White goods 
  • Medical
  • Smartphones and mobile devices 
    • Mobile phones 
    • Tablets 

Technical Specifications

Parameters Values
Maximum Voltage 50V
Maximum Current Rating 2.8A (2 circuits)
Maximum Contact Resistance 20mΩ
5mΩ (on crimped portion)
Dielectric Withstanding Voltage 500Vac
Minimum Insulation Resistance 100MΩ
Operating Temperature Range -45°C to +105°C