Molex OneBlade Wire-to-Board Connector System
Molex OneBlade Wire-to-Board Connector System with 1.00mm pitch, friction lock, and large pick-and-place area combines design simplicity with speed and ease of assembly. The friction lock aids in better mating retention of the header and harness. These OneBlade connectors utilize a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-function solder tab serves as both a fitting nail and solder tail, reducing the number of loose parts. A dual-point contact design offers secure electrical contact and reliability.
Features
- Dual-function solder tab
- Dual-point contact design
- Friction lock
- Integrated nail and terminal in a single component
- Single connector housing used interchangeably as a vertical or right-angle header
Applications
- Consumer
- Desktop computers
- Data centers
- Routers
- Servers
- Home appliances
- Air conditioners
- Refrigerators
- Vacuum cleaners
- Washing machines
- Smart speakers in a connected home
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 2.5A |
| Operating Temperature Range | -40°C to +105°C |
| Number of Positions | 2 to 8 |
| Voltage Rating | 100V |