Molex High-Frequency Precision Test Adaptors
Molex High-Frequency Precision Test Adaptors are designed for reliable high-frequency performance equipment, including 2.92mm, 2.4mm, 1.85mm, and 1mm interfaces. These devices provide design flexibility, intermateability, and strong, reliable electrical performance, resulting in accurate results. The precision test adaptors offer a range of capabilities, with frequencies ranging from 40GHz up to 110GHz. These adaptors come with Ultem dielectric and passivated stainless steel body construction. Molex High-Frequency Precision Test Adapters are suitable for network systems, precise laboratory measurement, high-speed data transmission, and automated test equipment.
Features
- Intermateability
- Off-the-shelf solutions
- Precision machined interfaces
- RoHS compliant
- Strong, reliable electrical performance
- Wide frequency range
- Within and between series available
Applications
- Commercial aviation
- Aerospace
- Satellites
- Aerospace
- Internet of Things (IoT)
- Telecommunications
- 5G applications
- Automated test equipment
- High-speed data transmission
- Network systems
- Testing and instrumentation
- Wireless communications
- 5G applications
Technical Specifications
| Parameters | Values |
|---|---|
| Contact | Brass and gold plated |
| Impedance | 50Ω |
| Frequency | 40GHz, 50GHz, 67GHz, and 110GHz |
| Size | 2.92mm, 2.4mm, 1.85mm, and 1mm |
Video
This TTI Tech Specs video for Molex High-Frequency Precision Test Adaptors explains that these test adaptors are available in interfaces of 2.92mm, 2.4mm, 1.85mm, and 1mm, with frequencies up to 110GHz.
See video transcript below
Video Transcript
If you’ve ever worked on RF or microwave applications, you know it’s as much of an art as it is a science. So don’t be surprised if you see Molex high-frequency precision test adapters hanging on my wall, as they perfectly combine art and science. These test adaptors come in interfaces ranging from 2.92mm to 1mm, covering frequencies up to 110GHz.
They’re available in configurations between series to adapt from one interface to another, or within the same series to change genders or use the adapter to prevent damage to the equipment interface, avoiding costly repairs and downtime. The 50Ω precision machined interfaces ensure accurate and repeatable measurements and are suitable for many different use cases. They feature gold plated brass contacts, Ultem dielectric, and passivated stainless-steel bodies for robustness and durability in different environments.