Molex Between-Series RF Adapters provide transitions between popular coaxial connectors of differing interface (series). Adapters are available in a variety of materials and finishes including stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper. Custom variations are also available
Molex Between Series RF/Microwave Adapters
Features
- Transitions between interfaces
- Low-profile design
- Wide range of applications
Applications
- Antenna Mounts
- Panel transitions
- Test Equipment