Molex DuraClik Wire-to-Board Connector System
Molex DuraClik Wire-to-Board Connector System is an unsealed wire-to-board connection system for right-angled and vertical PCB mounting options. These connector systems are designed to provide space savings and superior performance for high-vibration and high-temperature applications in the automotive and lighting industries. The Molex DuraClik wire-to-board connector system offers protection against foreign objects, lock deformation, and accidental unlocking from external influences. These components provide a maximum current of 3.3A and a maximum voltage of 125V. Typical applications include camera modules, head-up displays, interior lights, LED lights, sensors, and energy storage systems.
Features
- Audible click confirms secure mating
- Durable for repeated mating cycles
- Offers automotive-grade robustness
- Permits high-level passenger compartment use
- Prevents latch damage from wire tangling
- Secure connection with space efficiency
- Secure connector-to-PCB retention
- Tangle-free harness assembly
Applications
- Battery management systems
- Cranes
- Electric vehicle controllers
- Exterior lighting
- Factory automation
- Industrial machinery
- Inverter
- Meter systems
- Shift lever
- Steering
- Trucks
- Vending/gaming machines
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage | 125V |
| Maximum Current | 3.3A |
| Maximum Contact Resistance | 10mΩ |
| Dielectric Withstand Voltage | 500Vac |
| Minimum Insulation Resistance | 1000MΩ |