Molex 5G and LTE Antenna Lite
Molex 5G and LTE Antenna Lite are designed for 2G to 5G devices and systems, offering reliable coverage with high efficiency. The 5G and LTE antenna lite is intended to cover all cellular working frequencies in the 698/5000MHz spectrum. These antennas come with a hinge joint that allows 90° rotation on a vertical plane, while the SMA connector allows 360° rotation on the horizontal plane, providing efficient directional coverage. The 5G and LTE antennas come with an impedance of 50Ω and operate from -40°C to +85°C temperature range. The rugged 5G and LTE antennas offer highly reliable performance in critical work environments, making them ideal for various wireless and networking applications, including IoT wireless solutions, cellular communications modules, security, and surveillance.
Features
- Adjustable hinge allows 90° vertical rotation
- Compact design with straight and folded antenna modes
- High performance with strong efficiency and peak gain across cellular bands
- Multi-band support for GSM, CDMA, UMTS, LTE, 5G NR, and more
- Rotatable connector (SMA-J) enables 180° horizontal adjustment
- Supports SMA-J and RP-SMA-J mounting options
Applications
- Commercial vehicles
- Networking
- Networking
- Connected home
- Energy and utilities
- Entertainment
- Home automation
- Home streaming
- Security and surveillance
- Smart appliances
- IoT
- Wireless solutions
- Wireless solutions
- Telecommunications/networking
- Infrastructure/networking
Technical Specifications
| Frequency | 698MHz to 960MHz | 1.71GHz to 2.69GHz | 3.3GHz to 4.2GHz | 4.2GHz to 5GHz |
|---|---|---|---|---|
| Parameters | ||||
| RF Power | 2W | 2W | 2W | 2W |
| Return Loss | <-5dB | <-5dB | <-5dB | <-10dB |
| Average Total Radiation Efficiency | >55% | >70% | >60% | >65% |
| Peak Gain | 1dBi | 4.5dBi | 3.6dBi | 3.5dBi |
| Impedance | 50Ω | 50Ω | 50Ω | 50Ω |
| Operating Temperature Range | -40°C to +85°C | |||