Littelfuse Class J Fuse Disconnect Switches
Littelfuse Class J Fuse Disconnect Switches combine a switch and multiple fuses in a compact device. The Class J fuse disconnect switches come with both front or side operations to offer a simple way to manually open/close a circuit while safeguarding against overcurrent and short circuits. These Class J switches feature fuse isolation, making it easy to segregate a particular fuse on the circuit for safe repair or maintenance. Class J fuse disconnect switches can operate at temperatures ranging from -20°C to +50°C and offer a voltage rating of 600V AC. Typical applications include industrial, HVAC/R, mining, solar, and battery energy storage systems.
Features
- Available in double break contact system:
- Using breaks circuit upstream and downstream enables the switch to handle higher voltages and provide a longer switch life
- Has fuse isolation:
- It is easy to segregate a particular fuse on the circuit for safe repair or maintenance by using this
- Horizontal, vertical, and 45° mounting orientations:
- To adapt the system design it offers switch installation options
- Small footprint:
- Saves space and provides design flexibility
- Support test position on handle:
- Offer control circuit auxiliary testing without switching to the main contacts on for added safety
Applications
- Auxiliary services transformers
- Battery energy storage systems
- HVAC/R:
- Air handling units
- Compressors
- Rooftop systems
- Industrial:
- Distribution panels
- Switchboards
- UPS systems
- Voltage stabilizers
- Mining:
- Conveyor systems
- Main substations