Littelfuse 75920 Battery Disconnect Switches

Littelfuse 75920 Master Battery Disconnect Switches are designed to protect service personnel and vehicle systems. These switches protect vehicles from battery drain and theft and allow service personnel to lock out tag-out. It also serves as an effective emergency power cutoff. The Littelfuse 75920 master battery disconnect switches have a high amperage capacity of 400A at 12V DC, and the operating temperature range is -40 to +85°C. These switches are used in heavy trucks, off-road, emergency response, and material-handling vehicles.

Features

  • 90° switch travel makes it easy to identify the switch position
  • Can be used in high-side or low-side applications
  • Composite-engineered polymer housing
  • High amperage capacity: 400A at 12V DC
  • Large divider on base prevents accidental shorting of high-energy cables

Applications

  • Emergency response vehicles
  • Heavy trucks
  • Material handling vehicles
  • Off-road vehicles