Littelfuse 0805L PolySwitch Resettable PPTC Fuses
Littelfuse 0805L Series PolySwitch Resettable PPTC Fuses feature a fast response to fault currents, low resistance, and a compact design to save board space. These fuses are compatible with high-temperature solders and provide surface-mount overcurrent protection for applications where space is limited and resettable protection is required. The fuses operate over a temperature range from -40°C to +85°C and a resistance range of 16mΩ to 70Ω. These 0805L PPTC Fuses find applications in disk drives, mobile phones, and USB peripherals.
Features
- Compact and saves space
- Lead-free, halogen-free, and RoHS compliant
- Low resistance and low profile
- Quick response to fault currents
- Works with high-temperature soldering
Applications
- CD-ROMs
- Disk drives
- Game console port protection
- Mobile phones - battery and port protection
- PDAs/Digital cameras
- Plug and play protection for motherboards and peripherals
- USB peripherals
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum voltage range | 6V to 63V | |
| Hold current range | 0.02A to 1.1A | |
| Maximum current range | 40A to 100A | |
| Operating temperature range | -40°C to +85°C | |
| Maximum time-to-trip range | Current | 0.1A to 8A |
| Time | 0.02s to 1.5s | |