Littelfuse 3425L PolySwitch Resettable PPTCs
Littelfuse 3425L Series PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) offers surface-mount overcurrent protection for high-voltage devices that require resettable protection. The 3425L surface mount PPTCs have a low-profile design, provide a fast response to fault currents, and are RoHS compliant. These devices have a dissipated power rating of 2.5W and are compatible with high-volume electronics assembly. The 3425L series resettable PPTCs operate over a temperature range from -40°C to +85°C and a resistance range from 0.01Ω to 0.2Ω. These PPTCs are ideal for various applications, including automotive electronic control module protection, IEEE 1394 port protection, low-voltage telecom equipment protection, and portable electronics.
Features
- Compatible with high-volume electronics assembly
- Fast response to fault currents
- Halogen-free
- Low profile
- RoHS-compliant and lead-free
- Surface-mount overcurrent protection for high-voltage devices
Applications
- Automotive electronic control module protection
- IEEE 1394 port protection
- Portable electronics
- Powered ethernet port protection
- Robotic appliances
- Servers and computing equipment
- Telecom equipment protection
Technical Specifications
| Parameters | Values |
|---|---|
| Dissipated power rating | 2.5W |
| Resistance range | 0.01Ω to 0.2Ω |
| Maximum withstanding voltage | 36VDC and 60VDC |
| Hold current range | 2A to 3A |
| Operating temperature range | -40°C to +85°C |
3425L Series PolySwitch Resettable PPTCs Product Dimensions
All dimensions in mm (inches)