Qnity Laird Eccosorb Microwave Absorbing Elastomers and Films

Qnity / Laird offers Eccosorb Series Microwave Absorbing Elastomers and Films have UL-rated grades. Dampening resonance in enclosed space applications is a typical engineering challenge. Qnity / Lairdmultiple grades of silicone-based absorbers can lessen a wide variety of problems including cavity resonance challenges. Designed for all environmental situations, our elastomers provide superior weather resistance.

The full range is designed to operate at various frequencies with single band and broadband grades from a few hundreds of Mgz to above 100 Ghz. Whatever the issue, our absorbers can help you solve it.

Features

  • High temperature operation up to 170°C
  • High mechanical strength
  • Custom shapes and components available
  • PSA available
  • UL rated grades

Applications

  • Aerospace/Defense
  • Automotive
  • Consumer
  • Industrial
  • Telecom/Datacom