KOSTAL PLK 14,5 Automotive Connectors
KOSTAL PLK 14,5 Automotive Connectors are available in 48V Class 4 PLK 14,5 and HV Class 4 PLK 14,5 KHV 600 variants. These connectors come in 1, 2, 3, and 4 cavities. The automotive connectors have an operating temperature range of -40°C to +140°C. The PLK 14,5 automotive connectors find applications in batteries, inverters, and motors.
Features
48V Class 4 PLK 14,5
- Crimping and welding wire connections
- Robust and compact design
- Two plug directions (90° and 180° on the same interface)
HV Class 4 PLK 14,5 KHV 600
- Header includes tab
- HVIL integration
- Multiple coding
- Touch protection
- Waterproof sealed connection system
Applications
- Battery
- E-motor
- High-voltage battery
- Inverter
- On-Board Charger (OBC)
Technical Specifications
| Parameters | Values | |
|---|---|---|
| 48V Class 4 PLK 14,5 | HV Class 4 PLK 14,5 KHV 600 | |
| Voltage range | 48V | 600V at 4200m ASL |
| Operating temperature range | -40°C to +140°C | -40°C to +140°C |
| Current carrying capacity | 280A at 80°C/70mm2 | 250A continuous at 80°C/50mm2 |
| Cavities | 2 | 1, 2, 3, 4 |