KOSTAL developed and invented the PLK 14,5 for High Voltage terminal systems with three possible assembly directions. Connection options include crimp, resistance welding or ultrasonic welding.
KOSTAL PLK 14,5 High Voltage Terminal
Features
- 300 Amp current carrying capability at 20C / 50mm2 (1 AWG)
- 0-6 AWG wire size range
- Silver plated
- Temp to 170 degrees C
- Connection technology crimping or welding
- 3 possible assembly directions
- Shielded or unshielded use
- Sealed or Unsealed use
- Seals available
Applications
- Agricultural equipment
- Automotive equipment
- Commercial vehicles
- Construction equipment
- Heavy and light trucks
- Marine
- Mass transit vehicles
- Recreational vehicles