KOA Speer RKC, RKH, and RKL Thick Film SIP Resistors

KOA Speer RKC, RKH, and RKL Series Thick Film SIP Resistors are available in various standard circuit types, sizes, and power ratings. These resistors feature seated heights of 0.20" (5.08mm), 0.26" (6.5mm), and 0.42" (10.7mm) maximum. The higher temperature soldering process ensures lead stability during assembly. These devices support automatic insertion machines with options for stick magazines or taping packages. The terminations comply with EU RoHS, excluding Pb-glass in some internal components. The RKC, RKH, and RKL series resistors suit applications in electronic circuits requiring compact, reliable, and durable multi-resistor configurations.

Features

  • 0.20", 0.26", and 0.42" seated height options
  • EU RoHS compliant
  • High temp soldering ensures stability
  • Stick, TBA, TPA, and TUA packaging types
  • Various circuits and ratings

Applications

  • Consumer electronics
  • Industrial equipment
  • Office automation
  • Telecommunications