KOA Speer PSF4 Current Sensing Power Shunts

KOA Speer PSF4 Series Current Sensing Power Shunts are automotive-qualified, ultra-low resistant with large current detection capability, and are suitable for reflow soldering. These devices come with 4 terminal construction for precise current sensing. The PSF4 series can operate within the temperature from -65°C to +175°C and provide high resistance to heat. These current sensing power shunts are used in air conditioning, electronic controls, battery management, and inverters.

Features

  • AEC-Q200 qualified
  • Extremely low resistance with large current sensing
  • High moisture resistance capability
  • Pure copper terminations 
  • Reflow soldering
  • RoHS compliant
  • Up to 130°C rated terminal temperature 

Applications

  • Automotive:
    • Air conditioning
    • Electric and hybrid controls
    • Electric water pump and oil pump
    • Electronic controls
    • Electronic power steering
    • EV and HEV battery management
  • Computer:
    • DC/DC converters
    • Li-Ion battery management
  • Industrial:
    • Air conditioning/heat pump
    • Inverter control
    • Oil/gas well drilling

Technical Specifications

Parameters Values
Power rating 5W, 3W
Current rating 100A, 54A
T.C.R ±50ppm/°C max.
Resistance range 0.5mΩ
1mΩ
Resistance tolerance ±1%
Operating temperature range -65°C to +175°C

PSF4 Current Sensing Power Shunts Dimension Diagram

KOA Speer PSF4 Current Sensing Power Shunts Dimension Diagram
Type (Inch Size Code) Resist. (Ω) Dimensions inches (mm)
L W c Ws Wv t
PSF4 (1216) 0.5m 0.118±0.004 (3.0±0.1)  0.150±0.004 (3.8±0.1) 0.037±0.006 (0.95±0.15) 0.028±0.002 (0.7±0.05) 0.020±0.002 (0.5±0.05) 0.071±0.004 (1.8±0.1)
1m