KOA Speer PSG4 Series Current Sensing Power Shunts
KOA Speer PSG4 Series Current Sensing Power Shunts are AEC Q-200 qualified and offer ultra-low resistance with a high TCR of ±50ppm/°C suitable for large current sensing applications. These devices feature corrector electric current detection, possible up to 4-terminal construction, and are suitable for reflow soldering. The PSG4 shunts have a resistance tolerance of ±1% and can operate within the temperature range from -65°C to +175°C. These current sensing power shunts are ideal for transportation or industrial applications such as motor control, inverters, DC-DC converters, and battery management.
Features
- 4-terminal construction
- AEC-Q200 qualified
- Automatic mounting machines are applicable
- High TCR
- RoHS compliant
- Suitable for reflow soldering
- Ultra-low resistance
Applications
- Automotive:
- Air conditioning
- Electric and hybrid controls
- Electric water pump and oil pump
- Electronic controls
- Electronic power steering
- EV and HEV battery management
- Computer:
- DC/DC converters
- Li-Ion battery management
- Industrial:
- Air conditioning/heat pump
- Inverter control
- Oil/gas well drilling
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum T.C.R | ±50ppm/°C |
| Operating temperature range | -65°C to +175°C |
| Power rating range | 8W to 10W |
| Resistance rating | 0.5mΩ, 1mΩ |
| Resistance tolerance | ±1% |