KOA Speer KL73 Series Thin Film Inductors offer high Q and low DC resistance through advanced thin-film multilayer technology. These inductors maintain high self-resonant frequencies and exhibit high-frequency performance. The compact, thin design supports high-density mounting, with sizes ranging from 1005 to 3216. The devices operate within a temperature range from -40°C to +125°C and feature narrow tolerances of ±2%. The KL73 series is suitable for reflow and flow soldering, meets EU RoHS standards, and is AEC-Q200 qualified. These components are ideal for high-frequency circuits in mobile wireless equipment, including terminals and base stations.
KOA Speer KL73 Series Thin Film Inductors
Features
- -40°C to +125°C operating temperature range
- ±2% tolerance
- 1005 to 3216 size options
- AEC-Q200 qualified
- Compact and high-density design
- Directional and inductance markings
- High Q and low resistance
- High self-resonant frequency
- Lead-free terminations
- RoHS-compliant
- Reflow and flow soldering compatibility
Applications
- Base station circuits
- Mobile communication devices