Knowles Capacitors C0G and NP0 Non-Magnetic MLCCs
Knowles Syfer C0G and NP0 Non-Magnetic Multilayer Ceramic Capacitors are made from highly stable, low-loss dielectric formulations and have high RF power handling capability. These MLCCs feature special silver-palladium termination and proprietary ceramic formulations that guarantee consistent non-magnetic performance. The C0G and NP0 MLCCs are RoHS compliant and are available in all industry common case sizes. C0G and NP0 capacitors are available either with standard termination or can be fitted with ribbon leads, and find application in Magnetic Resonance Imaging (MRI), Nuclear Magnetic Resonance (NMR), navigation and dead reckoning, and semiconductor processing where electron-beam systems are utilized.
Features
- Broad range of capacitance values available
- Copper barrier
- RoHS compliant
- Suitable for pick-and-place PCB assembly
- Wide variety of industry-standard packages
Applications
- Electronic test equipment
- Ferromagnetic-sensitive instrumentation
- High-end audio amplifiers
- High-reliability aviation systems
- Implantable medical devices
- Medical test and diagnostic equipment
- MRIs and NMRs
- Navigation and dead reckoning
- PIM sensitive
- Semiconductor processing where electron-beam systems are utilized
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum capacitance range | 820pF to 10nF |
| Voltage range | 50V to 7000V |
| Minimum capacitance tolerance | ±0.05pF (<4.7pF) 0.1pF (>4.7pF & <10pF) ±1% (>10pF) |
Video
This TTI Specs Video for Knowles Syfer C0G/NP0 Non-Magnetic Multilayer Ceramic Capacitors highlights the use of high-quality materials, a silver palladium termination, and proprietary ceramic formulas to provide outstanding nonferrous metal performance. Available in all industry standard case sizes, with ultra-low loss, high charge, and RF handling capabilities.
See the video transcript below
Video Transcript
A pat down at airport security might be unavoidable after surgery. Just hope it’s the ferrous metal implant and not a forgotten instrument setting off the metal detectors. Knowles Syfer C0G/ and NP0 Non-Magnetic Multilayer Ceramic Capacitors are designed from quality material with a silver palladium termination and proprietary ceramic formulations for high performance characteristics of nonferrous metals. The copper barrier with tin finish is RoHS compliant for a lead free and leach resistant solder. Available in all industry standard case sizes, the full range of ceramic capacitors are suitable for pick and place PCB assembly. With ultra-low loss, high charge, and high RF handling capability, the nonmagnetic MLCCs are ideal for applications where minimal power loss and high stability is required, such as electronic test equipment, Implantable medical devices, navigation, MRIs and NMRs.