Knowles Capacitors 1812N MLC Chip Capacitors

Knowles Capacitors 1812N MLC Chip Capacitors are designed for maximum dependability, voltage, temperature, and are 100% physically and electrically inspected to ensure strict performance standards are fulfilled. The 1812N multilayer chips exhibit linear temperature coefficients, low loss, and stable electrical properties with time, voltage, and frequency. These MLCCs come with Nickel barrier terminals and operate from -55°C to +125°C temperature ranges. The 1812N capacitors are used for applications such as medically implanted devices, aerospace, airborne and military use as well as consumer uses requiring safety margins not attainable with commercial products.

Features

  • FlexiCap termination
  • High capacitance, tolerance, and stability
  • Lead-free
  • Optimum reliability
  • RoHS and REACH complaint

Applications

  • Aerospace
  • Airborne
  • Consumer electronics
  • DC to DC converter
  • Medically implanted devices
  • Military
  • Power supply
  • Telecommunication

Technical Specifications

Parameters Values
Capacitance tolerance ±20%
Capacitance value 1.0nF
Dielectric classification C0G/NP0 (1B) - Contains Lead
Minimum insulation resistance 100.00GΩ at 100Vdc
Maximum charge current 50mA
Operating temperature range -55°C to +125°C
Rated voltage 1000Vdc

Video

This TTI Tech Specs video for Knowles Capacitors 1812N MLC Chip Capacitors are designed for maximum dependability, voltage, temperature, and are 100% physically and electrically inspected to ensure strict performance standards are fulfilled. The 1812N multilayer chips exhibit linear temperature coefficients, low loss, and stable electrical properties with time, voltage, and frequency.

See video transcript below

Video Transcript

Whether you are a pilot breaking the sound barrier, and air defense operator protecting the skies, or just a bad tempered teenager throwing a smartphone across the room in anger, there is a need for components that can withstand harsh environments, and the 1812N MLC Chip Capacitor is ideal for just these applications. This capacitor has a capacitance of 0.001μF with a tolerance of ±20%, a rated voltage of 1000VDC (yeah, 1000!), and a maximum charge current of 50mA. However, what makes this capacitor special is that every single one is physically and electrically inspected before shipping, meaning that you can depend on these capacitors. The 1812N MLC Chip Capacitor also has FlexiCap termination to provide additional flexibility, have an operating temperature of -55°C to +125°C, and are RoHS and REACH compliant, meaning that these capacitors can be used in all kinds of environments ranging from consumer to military.  

View more Knowles videos and resources