Kingbright HELI Colour LEDs

Kingbright HELI Colour LEDs are available in bi-color and full-color RGB color combinations. These LEDs provide high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. These LEDs come in top-emitting and right-angle options to meet requirements. These LEDs can be operated with battery or mobile electronics, and find applications in consumer electronics, healthcare, industrial, and home appliances.

Features

  • Available in top-emitting and right-angle packages, in various sizes
  • Compliant with REACH and RoHS
  • High-intensity performance, enhanced bi-color and full RGB color spectrum
  • Works in a wide range of market sectors

Applications

  • Consumer electronics
  • Healthcare
  • Home appliances
  • Industrial

Technical Specifications

Parameters Values
Forward current rating range 2mA to 20mA
Viewing angle range 20° to 140°
Luminous intensity range 1.2mcd to 1600mcd

Related Products