Kingbright IR Dome Lens SMD LEDs
Kingbright IR Dome Lens SMD LEDs have a narrow viewing angle enhancing performance and efficacy in the design. These infrared dome lens LEDs have mechanically and spectrally matched phototransistor receivers for easy pairing to provide the best performances. The IR dome lens LEDs come with a wavelength range from 880nm to 940nm with a maximum operating temperature of up to +85°C. These IR dome lens SMD LEDs are suitable for industrial electronics, machine vision systems, transportation surveillance systems, consumer smart homes, and IR data transmission applications.
Features
- High reliability and great spectrum sensitivity
- Industry-standard SMD LEDs with dome lens
- Narrow viewing angles
- RoHS compliant
- Top emitting and right angle SMD LEDs
Applications
- IR data transmission
- Industrial electronics
- Infrared illumination for cameras
- Machine vision systems
- Remote control
Technical Specifications
| Parameters | Values |
|---|---|
| Wavelength | 880nm, 940nm |
| Operating temperature range | -40°C to +85°C |
| Power dissipation range | 85mW to 100mW |
| Viewing angle | 10°, 40°, 100° |
| DC forward current | 20mA to 50mA |