KEMET T322 and T323 MIL-PRF-49137/1 and /5 Tantalum Capacitors
KEMET T322 and T323 MIL-PRF-49137/1 and /5 Tantalum Capacitors are through-hole molded axial Military Style CX01 and CX05 capacitors. These tantalum capacitors are designed specifically for high-speed automatic insertion applications and are ideally suited for use in printed wiring boards and all applications requiring a high degree of packaging density. They have capacitance values of 0.1μF to 330μF, tolerances of ±5%, ±10% and ±20%, a voltage rating of 2VDC to 50VDC, and an operating temperature range of −55°C to +125°C. Typical applications include blocking, bypassing and filtering in commercial computers, communications, data processing, decoupling, and other electronic equipment.
Features
- CX01 and CX05 style.
- Laser-marked case
- Low ESR/impedance at high frequencies
- Molded axial
- Nonhermetically sealed
- Polar
- Solid electrolyte
- Termination finishes of either solder-coated nickel or 100% tin (Sn)- plated
- Through-hole
Applications
- Blocking
- Bypassing and filtering in commercial computers
- Communications
- Data processing
- Decoupling
- Other electronic equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.1μF to 330μF |
| Tolerance | ±5%, ±10%, ±20% |
| Voltage Rating Range | 2VDC to 50VDC |
| Operating Temperature Range | −55°C to +125°C |