KEMET METCOM Metal Composite Power Inductors
KEMET METCOM metal composite power inductors consist of four series: MPGV, PMEV, MPXV, and MPX. These surface mount (SMD/SMT) power inductors enable a stronger magnetic field than traditional ferrite inductors and have a 20% inductance tolerance. They can be used in a wide variety of applications, especially automotive, including but not limited to electric water pumps, electric oil pumps, DC/DC output filtering, battery management, and PCs and servers.
METCOM MPGV Metal Composite Power Inductors
KEMET METCOM MPGV metal composite power inductors are ideal for automotive applications and have high saturation capabilities. They have up to 50 G vibration resistance and have a shielded construction with a surface mount (SMD) configuration.
METCOM MPEV Metal Composite Power Inductors
KEMET METCOM MPEV metal composite power inductors are ideal for automotive applications and allow for operating temperatures up to +180°C. They have a shielded construction with a surface mount (SMD) configuration and an inductive range from 0.47 µH to 47.00 µH.
METCOM MPXV Metal Composite Power Inductors
KEMET METCOM MPXV metal composite power inductors are ideal for automotive applications and are characterized by temperature-stable inductance.. They have a shielded construction with a surface mount (SMD) configuration, low acoustic noise, and low magnetic flux leak.
METCOM MPX Metal Composite Power Inductors
KEMET METCOM MPX metal composite power inductors are ideal for use in DC to DC switching power supplies and are characterized by temperature-stable inductance. They have a shielded construction with a surface mount (SMD) configuration, low acoustic noise, and low magnetic flux leak.