KEMET METCOM MPX Series Metal Composite Power Inductors are designed for DC-DC switching power supplies. These devices utilize a metal composite core that ensures stable inductance across varying temperatures. The shielded construction of MPX series minimizes electromagnetic interference (EMI) and reduces acoustic noise. These inductors offer an inductance range of 0.10µH to 100µH, with an operating temperature range from -55°C to +155°C. The MPX series power inductors feature a low DC resistance range from 0.52mΩ to 341.2mΩ, supporting rated currents from 2A to 92A. These metal composite components are suitable for high-frequency applications, including WBG GaN circuits and other demanding environments.
KEMET MPX Metal Composite Inductors
Features
- 0.10µH to 100µH inductance range
- 0.52mΩ to 341.2mΩ maximum rated DC resistance range
- 2A to 92A rated current range
- ±20% inductance tolerance
- -55°C to +155°C operating temperature range
- High saturation characteristics in metal composite powder core
- Low acoustic noise
- Low magnetic flux leakage
- Shielded construction in SMD configuration
Applications
- Battery powered regulators
- Field-Programmable Gate Arrays (FPGA)
- High frequency DC-DC converters
- PCs and servers
- Points of Loads (POL)