KEMET C4AQ DC-Link Capacitors
KEMET C4AQ DC-Link Capacitors use a polypropylene metallized film dielectric in a rectangular plastic box design with resin sealing and radial wire terminals. These capacitors provide self-healing behavior, low loss, low equivalent series inductance, high ripple current capability, and stable performance in high-frequency DC-link circuits. The C4AQ DC-Link capacitors feature an operating temperature range from −55°C to +105°C and a capacitance range from 1µF to 210µF. These devices come with capacitance tolerance of ±5% and ±10% and a maximum rated voltage of 1,500VDC. Typical applications include DC filtering, DC-link stages, power electronics, motor drives, renewable energy systems, and automotive power systems.
Features
- Automotive qualification compliance
- High capacitance density
- High-frequency DC-link suitability
- Low energy loss characteristics
- Low equivalent inductance
- Metallized polypropylene film dielectric
- Non-inductive construction
- Radial wire terminals with two or four leads
- Reliable electrical contact over operating life
- Self-healing dielectric behavior
Applications
- Automotive systems
- DC filtering
- DC link
- Energy storage
- Motor drives
- Power electronics
- Renewable energy grid interface
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | −55°C to +105°C |
| Capacitance Range | 1µF to 210µF |
| Capacitance Tolerance | ±5% and ±10% |
| Maximum Rated Voltage | 1,500VDC |
| Typical Dissipation Factor | ≤ 0.0002 at 10 kHz |