KEMET C44P Series Film Capacitors

KEMET C44P Series Film Capacitors are polypropylene metallized film capacitors housed in cylindrical aluminum cans filled with soft, vegetable oil-based polyurethane resin. These devices feature high-torque screw terminals, plastic insulators, and an overpressure safety device to ensure safe operation. The design offers self-healing properties and high peak current capability, making them suitable for demanding power applications. The C44P series supports rated voltages from 330VAC to 1000VAC and an operating temperature range from -25°C to +70°C. These film capacitors are commonly used in commutation, power factor correction, and AC harmonic filtering applications.

Features

  • Aluminum cylindrical can construction
  • Climatic category 25/70/21 per IEC 60068-1
  • Filled with soft polyurethane resin
  • Horizontal or vertical mounting positions
  • IEC 61071 and IEC 60831-1/2 compliant
  • Internal overpressure disconnector
  • Long lifetime
  • Metallized polypropylene dielectric
  • Self-healing properties
  • Stud terminals (M8 or M12) for secure connections

Applications

  • AC harmonic filtering
  • Commutation circuits
  • DC link filtering
  • General industrial power systems
  • Inverter output filtering
  • Power electronics
  • Power factor correction
  • Renewable energy systems
  • UPS systems

Technical Specifications

Parameters Values
Tolerance  ±5% and ±10%
Operating Temperature Range -25°C to +70°C
Rated Voltage Range 330VAC to 1000VAC
Capacitance Range 15µF to 120µF