JAE DW Energy Storage Battery Connectors

JAE DW Energy Storage Battery Connectors are designed to make connecting energy storage batteries easier and more efficient. These features combine power and signal contacts, reliable contact performance, and electric shock prevention. The components have an ambient temperature range from -25°C to +60°C and a rated current power of 500A. These DW connectors have a rated voltage power of 600V and a durability of 100 cycles. Typical applications include power generation systems and UPS equipment.

Features

  • Easy signal harnessing
  • Electric shock prevention
  • High reliability contact
  • Power and signal contacts
  • Floating side for easy mating
  • Flame retardant construction

Applications

  • Energy Storage Systems
  • Power Generation Systems
  • UPS Equipment

Technical Specifications

Parameters Values
Ambient Temperature Range -25 °C to +60 °C
Rated Current Power 500A
Rated Voltage Power 600V
Durability 100 cycles