IXYS X2-Class Power MOSFETs with HiPerFET
Littelfuse/IXYS X2-Class Power MOSFETs with HiPerFET options are developed using the charge compensation principle and proprietary process technology. These MOSFETs help reduce switch losses and Electromagnetic Interference (EMI) in circuits. The X2-Class Power MOSFETs with HiPerFET can be used in resonant-mode power supplies, High-Intensity Discharge (HID) lamp ballast, AC and DC motor drives, DC-DC converters, robotic and servo control, and battery chargers.
Features
- Avalanche rated
- dv/dt ruggedness
- Fast body diode
- International standard packages
- Low package inductance
Applications
- AC and DC motor drives
- DC-DC converters Robotic and servo control
- HID lamp ballast
- Resonant mode power supplies
- Unmanned Aerial Vehicles (UAVs)
Technical Specifications
| Parameters | Value |
|---|---|
| Continuous drain current (Id) range | 2A to 150A |
| Drain-source breakdown voltage (Vds) range | 650V to 700V |
| Gate charge (Qg) range | 4.3nC to 355nC |
| On-drain-source resistance (RDS(ON)) range | 0.1Ω to 2.3Ω |
| Power dissipation (Pd) range | 32W to 1560W |