IXYS IXD Series MOSFET Gate Drivers

Littelfuse IXYS IXD Series MOSFET Gate Drivers are ultrafast low-side power MOSFET and IGBT gate driver ICs that consist of several series, including IXD_602, IXD_604SI, IXD_604SIA, IXD_609, IXD_614, and IXD_630. These MOSFET gate drivers come in 2A, 4A, 9A, 14A, and 30A versions, and the IXD_604SI and IXD_604SIA versions are automotive-grade (AEC-Q100). The RoHS-compliant IXD series MOSFET gate drivers operate at a temperature range from -40°C to +125°C and offer a supply current of 10μA. Typical applications include brushless DC motors, electronic power steering, and motor controls.

Features

  • Automotive-grade (AEC-Q100) versions
  • High-speed
  • RoHS-compliant
  • Variety of packages available
  • Wide operating voltage range

Applications

  • Automotive DC/DC regulators
  • Brushless DC motors
  • Class-D switching amplifiers
  • DC to DC converters
  • Efficient power MOSFET and IGBT Switching
  • Electric vehicle power train drives
  • Electronic power steering
  • Motor controls
  • Pulse transformer driver
  • Switch mode power supplies

Technical Specifications

Series Peak source/sink drive current Operating voltage
Operating temperature range Supply current Resource
IXD_602 2A 4.5V to 35V -40°C to +125°C 10μA Datasheet (PDF)
IXD_604SI & IXD_604SIA 4A 4.5V to 35V -40°C to +125°C 10μA Datasheet (PDF)
IXD_609 9A 4.5V to 35V -40°C to +125°C 10μA Datasheet (PDF)
IXD_614 14A 4.5V to 35V -40°C to +125°C 10μA Datasheet (PDF)
IXD_630 30A 35V -40°C to +125°C 10μA Datasheet (PDF)