IXYS Gate Driver ICs
3-Phase Half-Bridge Gate Drivers (LF2136, LF2388)
One challenge in power management applications is switching power MOSFETs or IGBTs efficiently. The LF2136 and LF2388 devices are 3-phase gate drivers that efficiently switch three pairs of N-Channel MOSFETs or IGBTs in 6-pack configurations. The gate drivers convert the controller's PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control.
Half-Bridge Gate Drivers (LF2103, LF2104, LF2304, LF2184, LF21844)
High voltage, high speed half-bridge gate drivers are efficiently driving two N-Channel MOSFETs or IGBTs. The floating high-side switch is operated in bootstrap configuration up to 600VDC. The logic inputs are compatible to standard TTL and CMOS levels down to 3.3V. The gate drivers convert the controller's PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control.
High-Side/Low-Side Gate Drivers (LF2106, LF2181, LF2190, LF21064, LF21814, LF21904, LF2110, LF2113)
High voltage, high speed High-Side and Low-Side Gate Drivers are efficiently driving two N-Channel MOSFETs or IGBTs. The floating high-side switch is operated in bootsrap configuration up to 600VDC. The logic inputs are compatible to standard TTL and CMOS levels down to 3.3V. The gate drivers convert to controller's PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control.