ITT Cannon MIL-DTL 5015 Connectors

ITT Cannon MIL-DTL 5015 Connectors are circular, threaded interconnects derived from the MIL-DTL-5015 specification. These connectors feature a design that includes 5 polarization options, individual wire-sealing grommets, and RoHS-compliant variants. The MIL-DTL 5015 connectors encompass a maximum voltage range from 1000Vrms to 7000Vrms and a maximum current of up to 150A. These devices come with an operating temperature range from -55°C to +200°C and a durability of 500 cycles. Applications include defense vehicles, industrial machinery, motion control systems, and traffic signal equipment.

Features

  • Bonded sealed contacts
  • Durable polychloroprene insulator
  • High mating durability
  • High-power contact support
  • Multiple polarization options
  • Reduced lead times
  • RoHS-compliant variants
  • Sealed wire grommets
  • Secure threaded coupling
  • Silver-plated contact option
  • Supports custom or standard endbells/adaptors
  • Various plating finishes

Applications

  • Generators
  • Lighting equipment
  • Machine tools
  • Process equipment
  • Robotic devices
  • Test equipment
  • Traffic control signals
  • Transportation
  • Welding equipment

Technical Specifications

Parameters Values
Maximum Voltage Range 1000Vrms to 7000Vrms
Maximum Current 150A
Operating Temperature Range -55°C to +200°C
Durability 500 cycles
Sealing Pressure 30psi