ITT Cannon CA/5015 Ruggedized Threaded Circular Connectors
ITT Cannon CA/5015 Ruggedized Threaded Circular Connectors are designed for reliable performance in harsh and high-vibration environments. These connectors are CA threaded commercial, MS A&B, E&R, and CV Series III variants, offering versatile solutions for a wide range of applications and sealing needs. The CA/5015 ruggedized threaded circular connectors operate within a temperature range from -55°C to +200°C and a maximum voltage range from 1000Vrms to 7000Vrms. These connectors provide a maximum current up to 150A and durability of 500 cycles. Typical applications include defense vehicles, motion control, industrial machinery, and traffic control signals.
Features
- 5 polarization options
- Bonded-in contacts providing 30 PSI sealing
- Compatible with customized metric/PG or standard endbells/adaptors
- Individual wire sealing grommet
- Optional silver-plated contacts
- RoHS-compliant
- Supports high-power contact sizes
- Threaded coupling system
Applications
- Defense vehicles
- Heavy-duty equipment
- Industrial machinery
- Motion control
- Railroad equipment
- Test and lighting equipment
- Traffic control signals
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage Range | 1000Vrms to 7000Vrms |
| Maximum Current | 150A |
| Operating Temperature Range | -55°C to +200°C |
| Durability | 500 mating cycles |