ITT Cannon High Temperature Micro-MDM F222 Connectors
ITT Cannon High Temperature Micro-MDM F222 Connectors are developed to MIL-DTL-83513 specifications and are available in board mount, cable-to-cable, and standard or low-profile configurations. RoHS and REACH-compliant Micro-MDM F222 connectors have a copper alloy contact material with gold plating, featuring a micro twist pin recessed into plug insulators. The high temperature Micro-MDM F222 connectors offer an operating temperature range from -55°C to +200°C and a current rating of 3A. Typical applications include offshore drilling, missile systems, data transmission, test equipment, and satellites.
Features
- Board mount, cable-to-cable, and standard or low-profile configurations
- Copper alloy contact material with a gold plating
- Developed to MIL-DTL-83513 specifications
- Recessed micro twist pin in plug insulators
- RoHS and REACH compliant
Applications
- Aerospace and defense:
- Military electronics
- Missile systems
- Satellites
- UAVs
- Oil and gas:
- Down-hole drilling
- Offshore drilling
- Oil exploration
- Space and satellites:
- Data transmission
- Launch systems
- Rocket boosters
- Transportation and industrial:
- High-speed rail
- Instrumentation
- Test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 3A |
| Durability | 500 mating cycles |
| Operating temperature range | -55°C to +200°C |
| Signal contacts | 9, 15, 21, 25, 31, 37, 51, and 100 |
| Solid wire size | 25AWG |
Related Product
Video
ITT Cannon High-Temp Micro MDM Connectors are derived from MIL-DTL-83513 specifications, these rugged connectors withstand extreme temperatures and conditions from space to miles beneath the earth's surface. Supporting current ratings up to 3A and 500 mating cycles, they offer various configurations, including standard or low-profile stranded wire, solid wire, solder pot, and board mount PCB.
See video transcript below
Video Transcript
In the realm of critical applications, reliability is paramount. Whether ensuring downhole drilling systems remain operational or supporting mission-critical defense applications like missile systems and avionics, ITT Cannon's 200- and 230-degree Celsius High Temperature Micro MDM solutions deliver optimal performance when it matters most.
Derived from MIL-DTL-83513 specifications, these rugged connectors withstand extreme temperatures and conditions from space to miles beneath the earth's surface. Supporting current ratings up to 3A and 500 mating cycles, they offer various configurations, including standard or low-profile stranded wire, solid wire, solder pot, and board mount PCB.