ITT Cannon CTC Cable-to-Cable Connectors

ITT Cannon CTC Series Cable-to-Cable Connectors are designed for reliable performance in harsh environments where secure signal circuits are essential. These connectors are easy to install and maintain, requiring no specialized tools or additional components such as wedge locks or blind seals to achieve an IP69K sealing rating. An integral rubber sealing system provides effective waterproofing, and the design supports ITT Cannon Trident T2P and T3P contact technology. The CTC series is available in 8, 12, 16, and 24-way configurations, with sealed end caps rated to IP69K.

The CTC Connector Housings are made from UV-resistant thermoplastic material that offers robust mechanical and dielectric properties and complies with RoHS standards. These interconnects are suitable for applications such as heavy equipment, agriculture, trucks and buses, automotive systems, and outdoor industrial or commercial electronics.

Features

  • Accommodates wire range: 
    • 24AWG to 16AWG (0.20mm² to 1.50mm²)
  • From 8-way to 24-way layouts
  • Hand insertable contacts (no special tools required)
  • No wedge locks or blind seals required
  • Polarization is key for blind-mating and preventing misalignment
  • Silicone rubber interface gasket to withstand extreme conditions of temperature and moisture
  • Simple to install and maintain
  • Up to IP69K sealing with positive locking latch
  • Utilizes trident stamped and machined contacts

Applications

  • Cabin accessories
  • Controllers
  • Engine harnesses
  • LCD displays and accessories
  • Lighting systems
  • Seat and window controls
  • Sensors
  • Signal interfaces
  • Wipers and underhood electronics

Technical Specifications

Parameters Values
Contact current rating up to 13A and up to 16A with high conductivity contacts
Operation voltage Up to 250V AC RMS
Durability 200 cycles (T2P) and up to 500 cycles (T3P)
Dielectric voltage 1550V AC for 60 seconds
Flammability UL 94 V-0
Operating temperature range -55°C to +105°C