Illinois Capacitor AC/Motor Run Capacitors

These specialized AC film capacitors use polymer films having a thin, aluminium metalization layer.  This construction is very durable and stable, with excellent electrical specifications.  Radial and axial lead types are available, with many different termination choices.  Major applications include motor run, high-frequency electronic ballasts, motor speed controls, switch mode power supplies and industrial controls.

Info

Series PDF Description Capacitance WVDC Temp. Range
MKP Datasheet Class X2 0.0047 - 10 0 to 0 -40°C to +85°C


Motor Run/AC

Series PDF Description Capacitance WVDC Temp. Range
MAB Datasheet Radial leaded box 0.1 - 33 0 to 0 -40°C to +110°C
MAR Datasheet Axial lead 0.22 - 60 0 to 0 -40°C to +85°C
QPC Datasheet Radial leaded box 0.4 - 10 0 to 0 -25°C to +85°C