Honeywell ZX MICRO SWITCH Subminiature Basic Switches

Honeywell ZX Series MICRO SWITCH Subminiature Basic Switches control electrical loads ranging from logic-level/computer-based circuits to limited power-duty switching in a small package. These devices are available with either solder terminals or different styles of PCB terminals to meet the needs of electrical connectivity. The ZX series comes with SPDT circuitry and operates from -40°C to +85°C temperature range. These subminiature snap-action switches offer an operating force of 90g or 150g at the plunger and a maximum initial switch resistance of 100Ω. The ZX series MICRO SWITCH subminiature basic switches are used in applications where other switches or sensors are too large such as ATM equipment, syringes, infusion pumps, and hospital bed pendant controls.

Features

  • Certified to UL, cUL, ENEC, CE, UKCA and CQC
  • Low voltage
  • PCB and solder termination
  • Polyamide (nylon) housing material
  • RoHS compliant
  • SPDT circuitry
  • Silver and gold-plated contact material
  • Subminiature size
  • Versatile
  • Wide temperature range

Applications

  • ATM equipment
  • Circuit breaker box module interlock
  • Electric utility meter tamper switch
  • Hospital bed pendant controls
  • Infusion pumps
  • Small residential appliances
  • Syringes
  • Tamper switch for computer modules

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C 
Minimum mechanical endurance 3000000 cycles
Minimum initial insulation resistance 100Ω
Initial dielectric strength 1500VRMS
Size 6.5mm x 12.8mm