Honeywell ZW Series MICRO SWITCH Sealed Subminiature Basic Switches are compact, versatile, and designed for demanding environments. These switches can handle electrical loads from low-level logic circuits to power-duty applications (up to 6A, 250Vac). The ZW sealed switches come with an IP67-sealed design and are resistant to liquids and particulates, making them suitable for indoor and outdoor use. Various lever styles and termination options enhance application adaptability. Certified by UL, cUL, ENEC, and CQC, the switches meet global standards.
Honeywell ZW Series MICRO SWITCH Sealed Subminiature Basic Switches
Features
- Available with silver or gold-plated contacts for power-duty or logic-level loads
- Compatible with various termination types and lever styles
- Sealed to IP67, protecting against liquids and particulates
- Subminiature design allows installation in compact spaces
- Suitable for a wide range of operating temperatures
Applications
- Lawn tractors:
- Seat use detection
- Reverse alarms
- Personal watercraft:
- Handlebar controls
- Security systems:
- Interlock switches
- Snowmobiles:
- Handlebar controls