Honeywell CSHV Open Loop Current Sensors
Honeywell CSHV Series Open Loop Current Sensors offer a combination of performance and reliability for current sensing applications by using hall-effect sensing and patented Honeywell technology. CSHV sensors are non-intrusive and electrically isolated from the monitored circuit which ensures a simple sensing method. These sensors are rated for a primary current measurement range of ±100A to ±1500A DC and operate from -40°C to +125°C temperature range. The open-loop current sensors are typically used to measure current for battery management systems in electrified vehicles (EV, HEV, PHEV, and BEV).
Features
- ±100A to ±1500A DC current measurement range
- Active open loop current sensing using hall-effect technology
- AEC-Q100 qualified integrated circuits for higher reliability
- Analog voltage output
- CE and UKCA certification
- REACH and RoHS compliant
Applications
- Current leakage detection and fault isolation in battery charging systems
- Current measurement for battery management systems in electric vehicles (EV, HEV, PHEV, and BEV)
- Current measurement in energy storage systems
- Fault detection in heavy industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum output current | 10mA |
| Maximum output voltage | 10V |
| Minimum load resistance | 10kΩ |
| Operating temperature range | -40°C to +125°C |