Honeywell BES LITE Battery Safety Electrolyte Detectors

Honeywell BES LITE Battery Safety Electrolyte Detectors are compact devices designed to detect electrolyte vapors from lithium-ion batteries, indicating early thermal events. The BES LITE sensors provide a three-state analog output and integrate diagnostics for reliable monitoring. These devices use proprietary gas-sensing technology to detect gases released during various stages of thermal runaway. The BES LITE safety detectors operate within a temperature range from -20°C to +70°C and feature a maximum supply voltage of 5.5Vdc. Typical applications include light industrial equipment, micro mobility systems, Battery Energy Storage System (BESS), and medical devices.

Features

  • Analog output with three states
  • Compact and low-profile build
  • Detects early electrolyte venting
  • Diagnostic functions integrated
  • No internal heating (intrinsically safe)
  • Resistant to contaminants
  • Resistant to siloxane poisoning
  • Selective detection of electrolyte vapor
  • Supports all lithium-ion chemistries

Applications

  • BESS
  • Light industrial equipment
  • Medical devices
  • Micro-mobility systems
  • Portable lithium-ion battery modules
  • Urban Air Mobility (UAM) or Unmanned Aerial Vehicle (UAV)

Technical Specifications

Parameters Values
Ingress Protection IP30
Maximum Current Consumption 3mA
Supply Voltage Range 4.5Vdc to 5.5Vdc
Operating Temperature Range -20°C to +70°C
Operational Life 10 years

BES LITE Battery Safety Detector Illustration of the Three-State Output

Honeywell BES LITE Series Battery Safety Detector Illustration of the Three-State Output

Video

This TTI Tech Specs video for Honeywell BES LITE Battery Safety Electrolyte Detectors explains the main features and details of these small sensors that help detect problems in lithium-ion batteries early on. The BES LITE series provides selective electrolyte vapor detection to identify initial venting events before thermal runaway, helping improve safety in battery systems with a lightweight, low-profile design and reliable performance.

See video transcript below.

Video Transcript

Like early warnings, like the low gas light on my car. I’d love to have a light on my pantry to indicate a low snack count. Honeywell hasn’t made that yet, but their BES LITE Series Battery Safety Electrolyte Detector gives you that critical early warning for lithium-ion batteries by monitoring vapors from failing lithium-ion cells, detecting problems minutes before catastrophic failure. It operates from a nominal 5V supply and draws just 3mA during normal monitoring, keeping power consumption to a minimum. The unit features a 3-pin interface for power, ground, and an analog output that sits at 2.5V during normal operation, going to 5V for first vent detection and 0V for device fault. It can operate from -20°C to +70°C. The BES LITE Series offers essential protection for data centers, telecom facilities, energy storage systems, portable generators, and anywhere lithium-ion batteries are used to keep critical infrastructure running.

View more Honeywell resources