Honeywell VM721V1 Anisotropic Magnetoresistive (AMR) 2-pin Speed Sensor Integrated Circuit (IC) is designed for detecting the rotational speed of ring magnet encoder targets. It offers stable performance across various speeds, temperatures, and air gaps, and its design minimizes sensitivity to mechanical vibrations and sudden air gap changes. The sensor's output is independent of magnet pole size, ensuring compatibility with different ring magnets. The VM721V1 sensor includes an integrated capacitor for EMC protection and meets automotive standards such as ISO 26262 and AEC-Q100-H.
Honeywell VM721V1 AMR 2-Pin Speed Sensor IC
Features
- -40°C to +150°C operating temperature range
- 2-pin current interface
- 4V minimum supply voltage
- AECQ100-H qualified
- ESD protected
- Insensitive to mechanical vibration
- Integral capacitor for EMC protection
- ISO-26262 conforming
- No calibration required
- Pole size independent operation
- Protection against reverse polarity
- Vibration rejection
- Zero speed operation
Applications
- Anti-lock Brake Systems (ABS)
- Auto parking
- Transmission speed and direction sensing