HellermannTyton HellermannTyton High Visibility Protection Products
HellermannTyton High Visibility Protection Products are designed to identify the high voltage in electric vehicle and infrastructure applications.
Convoluted Tubing
HellermannTyton’s Convoluted Tubing, also known as split loom tubing, provides an efficient method of routing and protecting wire harness assemblies while reducing the chance of installation damage. These products can protect valuable hoses and cables. Convoluted tubing offers excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires.
Braided Sleeving
HellermannTyton's Braided Sleeving provides abrasion and damage protection for hoses, cable assemblies, and wire bundles. These products are available in Twist-In Sleeving, Helagaine HEGEMIP-HY, General Purpose Expandable Braided Sleeving - Orange, Split Wrap, and Woven Wrap - PET. The expandable braided sleeving and wrap-around style sleeves are lightweight and extremely flexible. Woven-style wraps are lightweight with extra flexibility to fit into very tight spaces without kinking the cable. These products are ideally used in commercial vehicles, chargers, lawn and garden, industrial equipment, and agriculture machinery.