HellermannTyton Braided Sleeving

HellermannTyton Braided Sleeving provides protection for hoses, cable assemblies, and wire bundles against abrasion and damage caused by excessive wear and motion. The Braided Sleeving is lightweight and flexible, designed to expand beyond its standard size to accommodate various bundle sizes and shapes. The relatively easy expansion and quick slip-over accommodate a variety of market applications. Braided Sleeving ends can be quickly and easily secured using cable ties, electrical tape, or heat shrink tubing.

The Braided Sleeving covers a range of materials, sizes, colors, and styles-including standard PET, PA66 nylon, flame-retardant, split wrap, and high-temperature products. The sleeving is also resistant to harsh environments such as chemical salts, solvents, de-icing fluids, and petroleum products as well as being resilient against UV light. The orange PET braided sleeving is an extremely flexible, general-purpose option for bundling and protecting wires and cables in abrasive-type applications. Its high-visibility color makes it ideal for systematic color coding of complex wiring installations.

Features

  • Aesthetics
  • Available in black, silver, white, and orange colors for different applications
  • Chemical resistant
  • Flexible installation
  • Halogen-free
  • High-visibility orange option
  • Less bulk
  • Lightweight
  • Moisture dissipation
  • Offers abrasion protection
  • RoHS compliant

Applications

  • Automation/robotics
  • Automotive
  • Cable bundles
  • Electrical cables
  • Electronics
  • General manufacturing
  • Hose assemblies
  • Industrial equipment
  • Machine tools
  • Marine
  • Transportation
  • Wire harnesses

Technical Specifications

General Purpose Specifications:

Materials Comparison General Purpose Expandable Braided Sleeving General Purpose Expandable Braided Sleeving Helagaine Dispenser Packs Fray Resistant Expandable Braided Sleeving
Color Black or Orange Black Black
Temperature range -70°C to +125°C -50°C to +150°C  -70°C to +125°C
Melt point 482°F / 250°C 482°F / 250°C 482°F / 250°C
Flammability rating UL 94-V0 - UL 94-V0
Recommended cutting Hot Knife Hot Knife Scissors
Expandable Yes

Yes

Yes

Flame Retardant Specifications:

Materials Comparison Flame Retardant Expandable Braided Sleeving Flame Retardant + Fray Resistant Expandable Braided Sleeving Hook & Loop Flame Retardant Expandable Braided Sleeving Split Wrap Flame Retardant Braided Sleeving Electromagnetic Flame Retardant Helagaine
Color Black or Gray Black Black Black Tin Colored & Black
Temperature range -70°C to +125°C -70°C to +125°C -70°C to +125°C -70°C to +125°C  -40°C to +175°C
Melt point  482°F / 250°C 482°F / 250°C  482°F / 250°C 446°F / 230°C  392°F / 200°C
Flammability rating UL VW-1 UL VW-1 UL VW-1 UL VW-1 UL94-V0
Recommended cutting Hot Knife Scissors Hot Knife Hot Knife Shears
Expandable Yes Yes Yes No Yes

Specialty and Wrap Sleeving Specifications:

Materials Comparison Electromagnetic Helagaine Polyamide 6.6 Expandable Braided Sleeving Polyamide 6.6 Helagaine Expandable Braided Sleeving Split Wrap Braided Sleeving Hook & Loop Expandable Braided Sleeving Plenum Rated Halar Expandable Braided Sleeving
Color Tin Colored & Black Black Gray Black or Orange Black Black or White
Temperature range -40°C to +175°C -45°C to +150°C -60°C to +150°C  -70°C to +125°C 70°C to +125°C -75°C to +150°C
Melt point 392°F / 200°C  491°F / 255°C  491°F / 255°C 482°F / 250°C  482°F / 250°C 482°F / 250°C
Flammability rating UL94-V2 Non-Flammable UL 94-V2  UL 94-V0 UL 94-VO UL VW-1
Recommended cutting Shears Hot Knife Hot Knife Hot Knife  Hot Knife  Hot Knife
Expandable Yes Yes Yes No Yes Yes

Extreme Temperature Specifications:

Materials Comparison Extreme High-Temperature Resin Saturated Fiberglass Expandable Braided Sleeving High-Temperature Nomex Expandable Braided Sleeving High-Temperature Aluminum Laminated Fiberglass Sleeving
Color Black Green Silver
Temperature range -70°C to +650°C 196°C to +350°C -60°C to +255°C
Melt point 2048°F / 1120°C  NA 2048°F / 1120°C
Flammability rating UL VW-1 Non-Flammable Non-Flammable
Recommended cutting Scissors Scissors Scissors
Expandable Yes Yes No

Video

This TTI Tech Specs video for HellermannTyton Braided Sleeving explains that they can bundle various cable assembly shapes to protect against abrasion and the orange color provides easy visual and safety identification of critical wiring components.

See video transcript below

Video Transcript

As a kid, getting scrapes and abrasions on your arms from summer blackberry picking was a rite of passage and showed you were tough. Getting abrasions on your machine tool cables, however, may just lead to catastrophe. With HellermannTyton Braided Sleeving products, cable assemblies, hoses, and wire bundles are protected against abrasion and cut-through damage caused by excessive wear and motion. The braided construction allows sleeve expansion for flexibility that fits several bundle sizes and shapes. The RoHS-compliant and halogen-free sleeving material is resistant to harsh environments, adding chemical and UV light protection. High-temperature and flame-retardant materials are also available along with fray-resistant ends for ease of installation in the field. Multiple color options are provided to meet various application needs, including high-visibility orange for safety identification and complex wiring installations.

View more HellermannTyton videos and resources