HellermannTyton Inside Serrated Cable Ties

HellermannTyton Inside Serrated Cable Ties securely bundle and fasten wires, cables, and hoses with a strong grip. The design features a low insertion force and a bent tail for fast and easy installation. These cable ties are available in various materials, sizes, and colors and offer UV resistance, heat stabilization, fire protection, and chemical resistance. Typical applications include aerospace, electronics, and industrial automation.

Features

  • Can be applied manually or with a tool
  • Combines high tensile strength with minimal insertion force
  • Ergonomic bent tail enables fast and easy installation
  • Inside serrations provide a secure grip on bundles
  • Made from high-quality, recyclable plastic
  • Offered in a variety of materials and sizes

Applications

  • Aerospace
  • Automotive
  • Electronics
  • Industrial automation
  • Medical