Harwin M225 Industrial High Performance Connectors are built to endure the heavy vibration, shock, and acceleration experienced in rugged applications. This 2mm pitch connector offers a maximum voltage of 1200VAC/DC and a 100MΩ insulation resistance rating. The M225 series is available in wire-to-board double-row configurations, featuring a rubber locking collar and fixing pin system for fast and simple strain-relief. The female contacts have three points of contact in a stamped, single-piece design, capable of accommodating 22 to 28AWG wires and ready for automated crimping.
Harwin M225 Industrial High Performance Connectors
Features
- 3A per Signal Contact
- Innovative 3-Finger Stamped Single-Piece Contact Design
- Suitable for Automated Crimping in High-Volume Applications
- Polarized Housings with Shrouded Contacts
- Expanding Rubber Locking Fixing
Applications
- Industrial
- Factory and Mobile Machinery
- Control Panels and Sub-Systems
- Drives
- Robotics and Other Automation
- Instrumentation
- Test Equipment
- Portable Hand-Held Devices
- Site Control
- Remote Control Devices
- Ground and Machinery Monitoring