Harwin EZ-Test Points

Harwin EZ-Test Points provide convenient locations on a PCB for taking readings, reducing the risk of damage during testing. These Points are soldered onto the circuit board alongside other components, making them easy to integrate into the assembly process. The EZ-Test Points are available in new, compact, low-profile versions that fit the 2012 and 1608 metric (0805 and 0603 imperial) package sizes. These points allow test engineers to connect standard micro test clips securely.

Features

  • Can be placed using industry-standard equipment
  • Compatible with standard probes, clips, and hooks
  • Enables high-speed placement
  • Strong and durable construction
  • Suitable for both manual and automated testing

Applications

  • Aerospace
  • Control systems
  • Industrial
  • Instrumentation
  • Medical
  • Printed Circuit Boards (PCBs)