Harwin Datamate Coax 50Ω Connectors and Cable Assemblies

Harwin Datamate 50Ω Coax Connectors and Cable Assemblies are built for durability in environments that experience high levels of shock, vibration, and temperature variation. The connectors are designed with 6GHz, 50Ω contacts and include polarization features to support quick and accurate mating. These devices are available in both vertical and horizontal orientations and can be used with 1.6mm and 3.2mm PCB thicknesses. These assemblies are ideal for applications where reliable performance is critical.

The Datamate Ganged 50Ω Coax Cable Assemblies come in pre-configured lengths of 150mm, 300mm, and 450mm, providing a complete plug-and-play solution. Built using lightweight, high-grade RG178 wire for flexibility and space efficiency.

    Features

    • -55°C to +125°C operating temperature range
    • 4mm pitch for compact, space-saving design
    • 50Ω contacts with gold plating
    • Fully shrouded and polarized to prevent misalignment
    • Ganged for quick connection and assembly
    • Low outgassing meets ESA standards
    • Optional metal backshells for strain relief and RFI shielding
    • Stainless steel jackscrew enhances security and shock resistance
    • Supports frequencies up to 6GHz
    • UL94V-0 flame retardant rating

    Applications

    • Aerospace
    • Defense
    • Satellites
    • UAVs
    • Undersea

    Video

    This TTI Tech Specs video for Harwin Datamate Coax Multiport 6GHz, 50Ω Connectors explains these connectors are single or double ended female assemblies in 150mm, 300mm, or 450mm options packed in a compact design on a 4mm pitch provides added flexibility while reducing space and weight.

    See video transcript below

    Video Transcript

    Nothing like the good old days when Pa would holler at you on the roof to move a little to the left as you held the satellite dish, so he could watch the football game. But, if you’re looking to get connected with something more modern with greater reliability, then you need to get plugged in to the Harwin Datamate Coax multiport connectors. Requiring just one connection, they’re easily assembled with lightweight RG178 coaxial cables when using the gangled cable assemblies from the Datamate Coax range.

    Single or double ended female assemblies in 150mm, 300mm, or 450mm options packed in a compact design on a 4mm pitch provides added flexibility while reducing space and weight. Their high quality gold plated 50 ohm contacts and frequency range of up to 6GHz provides reliable 100G shock rating performance for high vibration environments.

    View More Harwin Videos and Resources