Harwin Datamate 101Lok Connectors are an adaptation of the Datamate J-Tek series, designed for quick engagement by using a 101° turn to secure the retention mechanism. The connectors feature specialized hardware with a coil spring that minimizes the time needed for mating. These connectors come in both PCB and cable mount options and offer a straightforward, reliable connection process. The 101Lok connectors are designed to enhances resistance to vibration, making them suitable for challenging environments like aerospace, defense, and motorsports.
Harwin Datamate 101Lok Connectors
Features
- Available in PCB and cable mount types
- Coil spring-tensioned hardware shortens mating time
- Enables quick and easy mating
- Quick-connect version of the Datamate J-Tek series
- Secures with a simple 101° (quarter turn) rotation
- Spring tensioning enhances vibration resistance for harsh environments
Applications
- Aerospace
- Defense
- Motorsports