Harwin Datamate M83 3-Row High Reliability Connectors

Harwin M83 3-Row High Reliability Datamate Connectors are designed for compact, high-density connections and are suitable for applications that require numerous contact points in limited space. These connectors have a 2mm pitch and support 3A per contact. The M83 3-Row connectors come in six standard sizes, accommodating between 18 to 96 contacts, and are compatible with board-to-board or cable-to-board configurations. Options for vertical and horizontal PCB tails are available, and all contacts are gold-plated, ensuring compliance with RoHS standards. These connectors are commonly used in industrial, medical, and military or aerospace systems.

Features

  • -55°C to +125°C operating temperature range
  • 20mΩ to 25mΩ maximum contact resistance
  • Allows for more contact points with low insertion force
  • Ensures dependable performance
  • Resistant to significant shock and vibration
  • Up to 1200VDC/ACrms voltage proof
  • Up to 800VDC/ACrms working voltage

Applications

  • Air-to-air missiles
  • Head-up displays
  • Industrial control systems
  • Military and passenger aircraft
  • Military communications