Harwin PC/104 and PC/104 Plus Connectors

Harwin PC/104 and PC/104 Plus Connectors are 2.54mm pitch bus connectors designed for stacking embedded PC boards with a common bus. These connectors support industry-standard configurations, offering 32+32 ways for 8bit systems and a combined 32+32 plus 20+20-way option for 16bit systems. The PC/104 and PC/104 connectors are available with solder tails (3A max.) or press-fit tails (2A max.) for solder-free attachment and to ensure flexible and reliable connections. The stack-through versions enable multiple modules to be stacked seamlessly, while the 2mm PC/104 Plus variant adds PCI Bus compatibility for advanced embedded applications.

Features

  • Available in both stack-through and non-stack-through configurations
  • Connectors can be removed using a reverse press-fit process, allowing replacement or rework
  • Designed to meet industry standards for embedded PC applications
  • Features an initial contact resistance of 30mΩ for efficient electrical connections
  • Operates reliably in temperature range from -55°C to +105°C
  • PC/104 connectors are offered in 40 and 64 positions, while PC/104-Plus connectors are available with 120 positions
  • PC/104-Plus connectors can be equipped with protective shrouds
  • Rated for 2.0A per pin to handle reliable power delivery

Applications

  • Automotive
  • Computing
  • Consumer electronics
  • Industrial controls
  • Medical
  • Test & measurement